
ITT SEALECTRO 055-939-9029FCD RF / Coaxial Connector, Terminator, Coaxial, Right Angle Terminator, Crimp, 50 ohm
Sign in to ask questions about the ITT Sealectro 055-939-9029FCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT Sealectro 055-939-9029FCD technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Impedance | 50R |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 055-939-9029FCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
