
RF/COAXIAL R/A TERMINATOR2 LEGCABLE-PCB50 OHM
Sign in to ask questions about the ITT Sealectro 055-939-9049AR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT Sealectro 055-939-9049AR6 technical specifications.
| Body Plating | Tin |
| Depth | 6.2mm |
| Impedance | 50R |
| Length | 5.33mm |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 055-939-9049AR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
