Conn QT-BNC PL 0Hz to 2GHz 75Ohm Crimp Cable Mount Gold
ITT Sealectro W58-124-9069916 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.