
Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 10.8L/min, 15 bar, 230 V
ITT Totton 416990 technical specifications.
| Input Power | 33W |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RoHS | Compliant |
No datasheet is available for this part.
