MIL Series Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT 000L05140 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 000L05140 to view detailed technical specifications.
No datasheet is available for this part.