This 3-contact female box connector features a copper alloy contact material with silver plating and a maximum current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 700.5kV and is designed for use in IP67 environments. It is terminated with solder and has a straight orientation.
Sign in to ask questions about the ITT 024248-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 024248-0010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 024248-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.