This 7-contact female box connector features a copper alloy contact material with silver plating and is rated for 41A of current and 700.5kV of voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67 and has a straight orientation. It is terminated with solder and does not have strain relief.
ITT 024253-0041 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Box |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 024253-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.