
This 17-contact cable connector features a copper alloy contact material with silver plating and a termination of solder. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and has an IP67 rating for environmental sealing. It is mounted via cable and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |