
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating, this contact is designed for wire gauges ranging from 20 to 24 AWG. It adheres to MIL-C-5015 military standards and is RoHS compliant.
ITT 030-1953-000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Military Standard | MIL-C-5015 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D*U |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
