Male, straight, crimp termination signal and power contact pin for cable mounting. Features a copper alloy contact material with gold plating. Designed for wire/cable gauges of 18AWG to 22AWG. RoHS compliant.
ITT 030-1954-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.