ITT 030-2097-006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2097-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.