Contact PIN Crimp ST Cable Mount T/R
Checking distributor stock and pricing after the page loads.
ITT 030-2097-011 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.