Male signal contact, straight orientation, for cable mounting. Features copper alloy contact material with gold plating, rated for 5A current. Designed for 24-26AWG wire gauges, with a maximum operating temperature of 85°C and a minimum of 0°C. This crimp termination component is RoHS compliant and meets MIL-C-5015 military standards.
ITT 030-2410-003 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 27mm |
| Gender | Male |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-C-5015 |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.51mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2410-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.