Sign in to ask questions about the ITT 030-2488-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 030-2488-017 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Gender | Male |
| Military Standard | MIL-C-5015 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-2488-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.