
This cable mount contact features a copper alloy construction with a silver plating, suitable for 0AWG wire or cable. The contact is terminated through crimping. It is lead-free and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 030-8614-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-8614-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.