
The ITT APD 1-Way Circular Connector is a lead-free, cable-mounted connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 48V voltage rating and a 4AWG wire/cable gauge. The connector is rated IP67 and has a crimp termination. It is available in bulk packaging and is part of the APD 1-Way series.
ITT 030-8614-010 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD 1-Way |
| Termination | Crimp |
| Voltage Rating | 48V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 030-8614-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.