ITT 031-1007-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Female Socket |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, D*MA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-1007-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
