ITT 031-1007-052 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 24308-Style, D*MA |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-1007-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
