This cable mount contact features a copper alloy construction with gold and silver plating for reliable connections. It is designed for use with wire gauges ranging from 22 to 26 AWG and is suitable for applications where a crimp termination is required. The contact is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |