This cable mount contact features a copper alloy construction with gold and silver plating, and is designed for use with 6AWG wire. It has a straight orientation and is terminated with crimp. The contact is not RoHS compliant. It is part of the DPX series and is intended for use in signal and power applications.
ITT 031-1151-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | DPX |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-1151-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.