The 600 Series Female Crimp Connector Tool is a cable-mounted, straight-orientation tool with a copper alloy contact and gold/silver plating. It is designed for use with 16-20AWG wire and is packaged in bulk. This tool is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the ITT 031-1303-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 031-1303-000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600 BKA |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-1303-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
