ITT 031-1328-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DPX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-1328-000 to view detailed technical specifications.
No datasheet is available for this part.