
Female socket contact for 2AWG wire, featuring silver and gold plating over a copper alloy and copper base. This straight, circular connector component is designed for cable mounting and operates within a temperature range of -40°C to 125°C. It offers a 48V voltage rating and IP67 ingress protection.
ITT 031-8521-020 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD |
| Termination | Crimp |
| Voltage Rating | 48V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8521-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.