ITT 031-8531-011 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD 1-Way |
| Termination | Crimp |
| Voltage Rating | 48V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8531-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
