Circular Connectors bayonet contacts
ITT 031-8559-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.