
This crimp tool is designed for terminating 16AWG wire with female connectors featuring gold, silver, or tin plating and copper alloy contacts. The tool is suitable for cable mounting and has a straight orientation. It is not compliant with Reach SVHC regulations but meets RoHS standards.
ITT 031-8703-001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver, Tin |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
