Sign in to ask questions about the ITT 031-8703-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 031-8703-051 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 031-8703-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.