
Contact SKT Crimp ST Cable Mount 18-21AWG Individual
ITT 031-8703-052 technical specifications.
| Package/Case | 052 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.