Contact SKT Crimp ST Cable Mount Automotive
ITT 031-8703-055 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.