This contact features a copper alloy material with gold, silver, and tin plating. It has a female gender and straight orientation, with a crimp termination method. The contact is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in applications where a 20AWG wire or cable gauge is required.
ITT 031-8703-100 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver, Tin |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.