
This cable mount contact features a female socket contact made from copper alloy with a gold plating. It is designed for crimp termination and is compatible with wire gauges ranging from 16AWG to 20AWG. The contact is packaged in bulk and does not meet Reach SVHC compliance requirements.
ITT 031-8704-000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.