ITT 044-8597-002 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Length | 30mm |
| Material | PBT, Glass, Polybutylene |
| Orientation | Straight |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 19-Way |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 044-8597-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.