ITT 050-672-6303310 technical specifications.
| Type | SMA-SMB Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT 050-672-6303310 to view detailed technical specifications.
No datasheet is available for this part.