Conn SMZ SKT 0Hz to 3GHz 75Ohm Crimp RA Cable Mount Gold Tray
ITT 051-128-923991A technical specifications.
| Type | SMZ |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.