This through hole male connector features a copper alloy contact material with a gold plating, and has an impedance of 75 ohms. It is designed for use in applications with operating frequencies up to 3 GHz. The connector is packaged in bulk and is terminated with solder. It is not radiation hardened.
Sign in to ask questions about the ITT 051-151-9019-A90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 051-151-9019-A90 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 051-151-9019-A90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.