Contact SKT Solder ST Cable Mount Loose Piece
ITT 053742-5127 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 053742-5127 to view detailed technical specifications.
No datasheet is available for this part.