ITT 078161-0601 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 078161-0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.