ITT 078161-0603 technical specifications.
| Package/Case | 0603 |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Length | 304mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 078161-0603 to view detailed technical specifications.
No datasheet is available for this part.