The ITT 095484-0016 D-Sub male connector features copper alloy contacts plated with gold and a maximum current rating of 3A. It is suitable for operating temperatures between -55°C and 149°C. The connector is packaged in bulk and terminated with crimp connections on 26AWG wire or cable.
ITT 095484-0016 technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.