Cable Assembly RG178/U 1.828m 26AWG 9 POS Micro D-Sub SKT Crimp
ITT 096511-0263 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096511-0263 to view detailed technical specifications.
No datasheet is available for this part.