Cable Assembly RG178/U 0.003m 25AWG 31 POS Micro D-Sub PIN Crimp
Checking distributor stock and pricing after the page loads.
ITT 096518-0445 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |