Cable Assembly Coaxial 26AWG 51 POS D-Sub SKT Crimp
ITT 096523-0893 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096523-0893 to view detailed technical specifications.
No datasheet is available for this part.