Cable Assembly Coaxial 0.003m 25AWG 21 POS D-Sub SKT Crimp
Checking distributor stock and pricing after the page loads.
ITT 096648-0021 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |