Cable Assembly Uninsulated Round Solid Wire 0.01m 25AWG 7 POS Microminiature Circular PIN Crimp
ITT 097194-0016 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.