
Cable Assembly RG178/U 0.457m 26AWG (2Coaxial/5Signal) POS Micro D-Sub PIN Crimp
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |