This SPDT panel mount switch from ITT features a silver contact material and a maximum operating temperature of 55°C. It has a minimum operating temperature of -25°C and can withstand up to 250V AC and 220V DC. The switch has a high electrical life of 60000 cycles and is suitable for use in applications where a lamp illumination type is required.
Checking distributor stock and pricing after the page loads.
ITT 1.15108.3560000 technical specifications.
| Actuator Length | 2.5mm |
| Contact Material | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.