
This SPST switch features a gold contact and a maximum operating temperature of 55°C. It has a current rating of 250mA and a maximum voltage rating of 42V AC and DC. The switch is designed for through hole mounting on a panel and has a throw configuration of SPST.
ITT 1.15116.0110000 technical specifications.
| Actuator Length | 3.5mm |
| Contact Material | Gold |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 8.9mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15116.0110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
