ITT 1.20126.3010000 technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Package Quantity | 30 |
| Series | RAFIX 22 FS |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.3010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.