ITT 1.30070.0011505 technical specifications.
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Package Quantity | 10 |
| Series | RAFIX 16 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.0011505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.