Checking distributor stock and pricing after the page loads.
ITT 1.30070.2710100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Electrical Life | 2000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | RAFIX 16 |
| RoHS | Compliant |
No datasheet is available for this part.